
SINGLE MODE BROADBAND FIBER COUPLER
Accelink Technology WBC-12-1310-01-09-1-FC-E technical specifications.
| Package Length (mm) | 130 |
| Package Width (mm) | 90 |
| Package Height (mm) | 15 |
| Package Material | Metal |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-1310-01-09-1-FC-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.