This 1x2 single mode fiber optic splitter has a center wavelength of 1310nm and is constructed from plastic. The package dimensions are 100mm in length, 80mm in width, and 7.2mm in height. The device operates within a temperature range of -10 to 70°C.
Accelink Technology WBC-12-1310-02-20-1-MU/UPC-D technical specifications.
| Package Length (mm) | 100 |
| Package Width (mm) | 80 |
| Package Height (mm) | 7.2 |
| Package Material | Plastic |
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1310nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-1310-02-20-1-MU/UPC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.