
The WBC-12-135-01-09-1-MU/UPC-C2 is a 1x2 single mode fiber optic splitter from Accelink Technology. It has a metal package with dimensions of 90mm in length, 16mm in width, and 9mm in height. The device operates within a temperature range of -10 to 70 degrees Celsius. It is designed for use in fiber optic applications.
Accelink Technology WBC-12-135-01-09-1-MU/UPC-C2 technical specifications.
| Package Length (mm) | 90 |
| Package Width (mm) | 16 |
| Package Height (mm) | 9 |
| Package Material | Metal |
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550(Max)nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-135-01-09-1-MU/UPC-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.