
This 1x2 single mode fiber optic splitter has a center wavelength of 1550nm and operates between -10 and 70°C. The package measures 100mm in length, 80mm in width, and 7.2mm in height, and is made of plastic. The splitter is designed for general use in fiber optic applications.
Accelink Technology WBC-12-135-01-09-1-MU/UPC-D technical specifications.
| Package Length (mm) | 100 |
| Package Width (mm) | 80 |
| Package Height (mm) | 7.2 |
| Package Material | Plastic |
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550(Max)nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-135-01-09-1-MU/UPC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.