
The WBC-12-135-01-09-1-MU/UPC-E is a single mode fiber optic splitter with a metal package measuring 130x90x15mm. It operates between -10°C and 70°C. This device is designed for use in fiber optic applications.
Sign in to ask questions about the Accelink Technology WBC-12-135-01-09-1-MU/UPC-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Accelink Technology WBC-12-135-01-09-1-MU/UPC-E technical specifications.
| Package Length (mm) | 130 |
| Package Width (mm) | 90 |
| Package Height (mm) | 15 |
| Package Material | Metal |
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550(Max)nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-135-01-09-1-MU/UPC-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.