
The WBC-12-135-02-30-1-FC-E is a 1x2 single mode fiber optic splitter with a center wavelength of 1550nm. It has a package length of 130mm, width of 90mm, and height of 15mm, constructed from metal. The operating temperature range is between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Accelink Technology WBC-12-135-02-30-1-FC-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 130 |
| Package Width (mm) | 90 |
| Package Height (mm) | 15 |
| Package Material | Metal |
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550(Max)nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-135-02-30-1-FC-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.