
The WBC-22-135-01-025-1-MU/UPC-E is a 2x2 single mode fiber optic splitter from Accelink Technology. It has a metal package with dimensions of 130mm in length, 90mm in width, and 15mm in height. The device operates within a temperature range of -10 to 70°C.
Sign in to ask questions about the Accelink Technology WBC-22-135-01-025-1-MU/UPC-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Accelink Technology WBC-22-135-01-025-1-MU/UPC-E technical specifications.
| Package Length (mm) | 130 |
| Package Width (mm) | 90 |
| Package Height (mm) | 15 |
| Package Material | Metal |
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550(Max)nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-22-135-01-025-1-MU/UPC-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.