
The WBC-22-1550-50-09-1-FC-C1 is a 2x2 fiber optic splitter from Accelink Technology. It has a package length of 100mm, width of 18mm, and height of 9.2mm, with a plastic material construction. The device operates in single mode and has a center wavelength of 1550. It is designed to function within a temperature range of -10 to 70 degrees Celsius.
Accelink Technology WBC-22-1550-50-09-1-FC-C1 technical specifications.
| Package Length (mm) | 100 |
| Package Width (mm) | 18 |
| Package Height (mm) | 9.2 |
| Package Material | Plastic |
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-22-1550-50-09-1-FC-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.