The pulsed coherent radar sensor integrates a 60 GHz RF front end, baseband, and antenna in a single fcCSP50 package. It supports distance, speed, motion, proximity, gesture, and object sensing through a 4-wire SPI slave interface. The device operates from 1.8 V supplies over a -40 °C to 85 °C temperature range. The package measures 5.2 mm by 5.5 mm by 0.88 mm with a 0.5 mm pitch and is rated MSL 3. RoHS and REACH requirements are supported for the A111 sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Acconeer AB A111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Radar technology | Pulsed coherent radar |
| Operating frequency range | 57 to 64GHz |
| Typical EIRP | 10dBm |
| Absolute ranging distance | Up to 2m |
| Detection range | Up to 12m |
| Supply voltage | 1.71 to 1.89, 1.8 typicalV |
| Operating temperature | -40 to 85°C |
| Interface | 4-wire SPI slave |
| Maximum SPI clock frequency | 50MHz |
| Reference clock input | 24MHz |
| Package | fcCSP50 |
| Package size | 5.2 x 5.5 x 0.88mm |
| Package pitch | 0.5mm |
| TX HPBW elevation plane | 42 to 64, 53 typicaldegrees |
| TX HPBW horizontal plane | 52 to 78, 65 typicaldegrees |
| Moisture sensitivity level | MSL 3 |
| ESD CDM rating | 500V |
| ESD HBM rating | 1000V |
| RoHS | Compliant with Directive 2011/65/EC |
| REACH | Compliant with Regulation EC 1907/2006 |
Download the complete datasheet for Acconeer AB A111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Acconeer AB A111
User guide for the Acconeer A121 Sparse IQ Service, detailing API usage, sensor configuration, data retrieval, and memory management for pulsed coherent radar applications.