This D-Subminiature connector features 15 contacts in a single row, with a straight body orientation. It is designed for cable mounting and can operate at temperatures up to 105 degrees Celsius. The connector has 15 terminals and 1 port.
Accu-Glass Products 110003 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.