Wire 28AWG 9.12m 0.91mm Silver Plated Copper 2A
Accu-Glass Products 110330 technical specifications.
| Type | Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 0.91mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.