Wire 30AWG 0.304m 0.254mm Bare Copper
Accu-Glass Products 112082 technical specifications.
| Type | Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.254mm |
| Max Operating Temperature | 250°C |
| Conductor Material | Bare Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.