Accuride DZ2601-0040 technical specifications.
| Depth | 406mm |
| Height | 26.3mm |
| Material | Steel |
| Thickness | 12.7mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ2601-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
