Accuride DZ3607-0016 technical specifications.
| Depth | 406mm |
| Height | 53.1mm |
| Material | Steel |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Accuride DZ3607-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.