ACE SC300M3 technical specifications.
| Package/Case | 300 |
| Length | 117.4mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for ACE SC300M3 to view detailed technical specifications.
No datasheet is available for this part.