Laptop 10.1in TFT LCD Display Intel Atom Z3745 Quad Core
Acer 10SW5-011-13GQ technical specifications.
| Processor Type | Intel |
| Type | Laptop |
| Operating Systems | Win 8.1 |
| VGA | 0 |
| Processor Cores | Quad Core |
| Processor Family | Atom |
| Processor Number | Z3745 |
| Processor Speed | 1.33GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | LPDDR3 |
| System Memory Maximum Size | 2GB |
| PATA | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.