This is a laptop processor from Intel, featuring a quad-core Atom Z3735F design with a 1.33 GHz clock speed. It supports Win 8.1 operating systems and has a maximum system memory size of 2 GB DDR3L. The processor is designed for use in laptop systems and has no VGA, PS/2, SATA, or PATA ports.
Acer 10SW5-012-17B2 technical specifications.
| Processor Type | Intel |
| Type | Laptop |
| Operating Systems | Win 8.1 |
| VGA | 0 |
| Processor Cores | Quad Core |
| Processor Family | Atom |
| Processor Number | Z3735F |
| Processor Speed | 1.33GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 2GB |
| PATA | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.