Desktop PCs Intel Core i5-3330 Core i5 DDR3
Acer AME600-UR368 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 8 |
| Processor Number | i5-3330 |
| Processor Cores | Core i5 |
| Processor Speed | 3GHz |
| Chipset Type | Intel B75 Express |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 16GB |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 1TB |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11 a/b/g/n |
| Wireless Personal Area Network | Bluetooth |
No datasheet is available for this part.