Desktop PCs Intel Core i5-4570T Dual Core DDR3
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 7 Pro |
| Processor Number | i5-4570T |
| Processor Cores | Dual Core |
| Processor Speed | 2.9GHz |
| System Memory Type | DDR3 |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 16GB |
| Display Card Type | Intel HD |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 500GB |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11 a/b/g/n |
| Wireless Personal Area Network | Bluetooth |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |