This 8-contact right-angle surface-mount header has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a thermoplastic insulator material and a gold (Au) contact finish with a nickel (Ni) barrier. The header is rated for a signal current of 1 amp and can withstand a dielectric withstanding voltage of 250VAC. It is designed for commercial reliability and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Aces Electronics 50224-00801-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 50224 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.