The 50521-0044N-004 is a right angle FPC connector with 4 contacts and a terminal pitch of 0.5mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 85 degrees Celsius. The connector has a maximum current rating of 0.5 amps per contact and a maximum voltage rating of 50VAC. It is suitable for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |