Conn FPC Connector F 7 POS 0.5mm Solder RA SMD Tube
Aces Electronics 50521-00751-003 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.