The 7-Contact FPC Connector is a right-angle surface mount connector designed for flexible printed circuit applications. It features a termination method of solder and a maximum operating temperature range of -55°C to 85°C. The connector has a terminal pitch of 0.5mm and a maximum current rating of 0.5A per contact. It is rated for 50VAC and is suitable for surface mount applications.
Aces Electronics 50521-00751-004 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.