The 11-Contact FPC Connector is a surface mount component with a right angle body orientation. It features 11 contacts with a terminal pitch of 0.5mm and a termination method of solder. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |