The 50521-01211-003 is a right angle FPC connector with 12 contacts, a terminal pitch of 0.5mm, and a maximum voltage rating of 50VAC. It is designed for surface mount applications and operates within a temperature range of -55 to 85 degrees Celsius. The connector features a termination method of solder and a maximum current rating of 0.5 amps per contact. It is suitable for use in a variety of applications requiring flexible flat cable or flexible printed circuit connections.
Aces Electronics 50521-01211-003 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aces Electronics 50521-01211-003 to view detailed technical specifications.
No datasheet is available for this part.