The 50521-01211-004 is a 12-contact FPC connector with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 0.5mm and a termination method of solder. The connector is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum current rating of 0.5 amps per contact and a maximum voltage rating of 50VAC. The connector is suitable for use in applications where a high-density, low-profile connection is required.
Aces Electronics 50521-01211-004 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aces Electronics 50521-01211-004 to view detailed technical specifications.
No datasheet is available for this part.