Conn FPC Connector F 33 POS 0.5mm Solder RA SMD
Aces Electronics 87152-33151-01 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 33 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aces Electronics 87152-33151-01 to view detailed technical specifications.
No datasheet is available for this part.