
Acim Jouanin Nozzle Band Heater, +340C Peak Temperature, 200 W, 230 V ac, 40 mm Band Diameter
Sign in to ask questions about the Acim Jouanin L4030C20A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acim Jouanin L4030C20A5 technical specifications.
| Diameter | 40mm |
| Height | 30mm |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Acim Jouanin L4030C20A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.