The ACL Staticide 66900 is a dual-operator workstation monitor designed to provide continuous verification of the ground paths for two workers and one ESD-safe work surface. It utilizes digital signal processing to ensure accurate monitoring while eliminating false alarms. The unit features built-in LED and audible alarms that trigger if a wrist strap or work surface ground is compromised. It includes a wave distortion technology to provide a lower voltage on the operator's skin compared to other monitoring methods.
ACL Staticide 66900 technical specifications.
| Operating Voltage | 100-240VAC |
| Operator Test Voltage | 1.2 peak-to-peakVAC |
| Worksurface Monitor Limit | 10MOhms |
| Number of Operators | 2count |
| Response Time | < 2seconds |
| Ansi/esd | S20.20 |
| RoHS | Compliant |
| Ce | Certified |
No datasheet is available for this part.