The SpecMat-H is a high-performance static dissipative homogeneous rubber work surface mat. Designed for use in electronics manufacturing, it provides a consistent discharge path to ground. It is heat resistant, solder-resistant, and chemically resistant to common solvents. The 6693672 model features a black finish and measures 30 inches by 72 inches with a thickness of 0.06 inches.
Checking distributor stock and pricing after the page loads.
| Length | 72in |
| Width | 30in |
| Thickness | 0.06in |
| Color | Black |
| Material | Homogeneous Rubber |
| Surface Resistivity | 10e6 - 10e8ohms |
| Resistance to Ground | 10e6 - 10e8ohms |
| Esd Standard | ANSI/ESD S20.20 |
| RoHS | Compliant |