
Sign in to ask questions about the ACL Staticide 8185GM3060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ACL Staticide 8185GM3060 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | ELASTOMER |
| Mount | External |
| Series | Dualmat™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for ACL Staticide 8185GM3060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
