
MAT TABLE ESD 24X60 ROYAL BLUE
Sign in to ask questions about the ACL Staticide 8285RBM2460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ACL Staticide 8285RBM2460 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | ELASTOMER |
| Mount | External |
| Series | Dualmat™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for ACL Staticide 8285RBM2460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
