The ACL 750-USB Combo Tester measures the resistance of personnel grounding devices such as wrist straps, heel grounders, and ESD shoes. It provides a complete record of compliance by connecting to a PC via USB or RS232, allowing for automated data collection of employee test results into a database. The system includes a dual-path foot plate for independent testing of each foot and supports entry-gate control via an internal relay.
Checking distributor stock and pricing after the page loads.
| Accuracy | +/- 10% |
| Resistance Test Range (Wrist Strap) | 500k - 10MOhms |
| Resistance Test Range (Footwear) | 500k - 100MOhms |
| Operating Voltage | 9VDC |
| PC Connection | USB and RS232 |
| Esd Standard | ANSI/ESD S20.20 |
| European Standard | CE |
| Iso | ISO 9001:2015 |