The ACL 880 is a high-precision digital megohmmeter kit designed for auditing and measuring surface resistance, resistance-point-to-point (Rtt), and resistance-to-ground (Rtg) in accordance with ESD Association standards. It features a digital LCD display and allows for testing at 10V and 100V. The kit includes two 5-lb weighted electrodes, a foam-lined carrying case, and cables for comprehensive field and laboratory testing of ESD-protected areas (EPAs).
Checking distributor stock and pricing after the page loads.
| Resistance Range | 10^3 to 10^12ohms |
| Test Voltage | 10V / 100Vvolts |
| Accuracy | +/- 10%percentage |
| Electrode Weight | 5lbs |
| Display Type | Digital LCD |
| Ansi/esd S20.20 | Compliant with ESD Association standards for audits |
| RoHS | Compliant |
| Iso | 9001:2015 |