ACL Staticide GL9NI Nitrile ESD Gloves are designed to protect sensitive electronic components from static discharge and contamination. These disposable gloves are inherently anti-static and low tribocharging, providing protection without the need for additives or carbon shedding. They are manufactured without plasticizers, silicone, or powders to maintain cleanliness in Electrostatic Protected Areas (EPAs). Nitrile construction offers a latex-free alternative with superior strength, durability, and chemical splash protection.
Checking distributor stock and pricing after the page loads.
| Size | Medium |
| Length | 9inches |
| Thickness | 6mil |
| Surface Resistance | 10e11 (average)ohms |
| Volume Resistance | 10e9 (average)ohms |
| CAFE RGP | 10e9 (average)ohms |
| Material | Nitrile |
| Cleanroom Class | 5 / Class 100ISO |
| Esd Standard | ANSI/ESD STM11.11 |
| Esd Standard | ANSI/ESD STM11.12 |
| Esd Standard | ANSI/ESD SP15.1 |
| Industry Standards | ASTM and IEST-RP-CC 005.4 |