
The DM1-2420 is a 24V, 410W DIN rail power supply with an efficiency of 90%. It operates within a temperature range of -10°C to 60°C and has a maximum output current of 20A. The device is approved for use in CE, cULus, and TUV environments and is designed for mounting on DIN rail. Its dimensions are 5.12 inches in height, 4.96 inches in length, and 6.14 inches in width.
Sign in to ask questions about the Acme Actown DM1-2420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Actown DM1-2420 technical specifications.
| Approvals | CE, cULus, TUV |
| Efficiency | 90% |
| Height | 5.12inch |
| Length | 4.96inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 410W |
| Package Quantity | 1 |
| Series | DM |
| Voltage - Output 1 | 24V |
| Width | 6.14inch |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown DM1-2420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
