
Acme Electric AA51402-024 technical specifications.
| Diameter | 99.1mm |
| Height | 48.3mm |
| Lead Free | Contains Lead |
| Max Output Current | 2.9A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AA51402-024 to view detailed technical specifications.
No datasheet is available for this part.