
Acme Electric AA53002117 technical specifications.
| Diameter | 117mm |
| Height | 66mm |
| Lead Free | Contains Lead |
| Max Output Current | 1.3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Weight | 5.7lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AA53002117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
