Acme Electric AA56252117 technical specifications.
| Frequency | 60Hz |
| Max Output Current | 2.7A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.7A |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Weight | 9.5lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AA56252117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.