
Acme Electric AA59902-024 technical specifications.
| Diameter | 165mm |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Max Output Current | 20.6A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 20.6A |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Weight | 15.2lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AA59902-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
