
Acme Electric MT0100DS technical specifications.
| Diameter | 102mm |
| Lead Free | Contains Lead |
| Max Output Current | 420mA |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 830mA |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Thickness | 50.8mm |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric MT0100DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
