
Acme Electric MT0230DS technical specifications.
| Diameter | 117mm |
| Lead Free | Lead Free |
| Max Output Current | 1.92A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Thickness | 61mm |
| Weight | 5.2lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric MT0230DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
