Acme Electric MT1500DS technical specifications.
| Diameter | 208mm |
| Lead Free | Contains Lead |
| Max Output Current | 6.25A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 12.5A |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Thickness | 102mm |
| Weight | 28lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric MT1500DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.