
Acme Electric TB81200 technical specifications.
| Package/Case | 460 |
| Height - Seated (Max) | 97.54mm |
| Length | 141.48mm |
| Max Output Current | 2.5A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric TB81200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
