
Acme Electric TB83212 technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Height - Seated (Max) | 68.58mm |
| Length | 124.46mm |
| Max Output Current | 1.66A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | TB |
| Termination | Terminal Block |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric TB83212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.