Acme Electric TB83218 technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Height - Seated (Max) | 113.54mm |
| Length | 153.92mm |
| Max Output Current | 2.08A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | TB |
| Termination | Terminal Block |
| Width | 113.35mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric TB83218 to view detailed technical specifications.
No datasheet is available for this part.