USB Type-C receptacle provides a female reversible mating interface for compact USB connections. The exact part is identified as a 16-pin USB-C female connector. The drawing family indicates a single-row connector arrangement with four board-retention legs and locating posts. Detailed electrical ratings were not available from the accessible non-browser sources.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ACON A40-00119-A52-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector type | USB Type-C receptacle |
| Gender | Female |
| Contact count | 16pins |
| Mating interface | Reversible USB-C |
| Drawing family | A40-00119-XXX-1X |
| Board retention | Four through-board legs |
| Locating posts | Present |
Download the complete datasheet for ACON A40-00119-A52-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the ACON A40-00119-A52-12
Schematic for the Olimex ESP32-C5-DevKit-Lipo development board, featuring the ESP32-C5-WROOM-1 module, LiPo battery charging, and USB-to-UART connectivity.