The AL-14-120-0-C is a 14.82-inch UV black nylon cable tie designed for industrial and commercial applications. It features high tensile strength with low insertion force and is suitable for larger cable management, hoses, and packaging. The rounded edges prevent insulation damage and the angled tail provides quicker initial alignment.
ACT AL-14-120-0-C technical specifications.
| Tensile Strength | 120lb-f |
| Length | 14.82inches |
| Width | 0.30inches |
| Thickness | 0.07inches |
| Max Bundle Diameter | 4.06inches |
| Operating Temperature Range | -40 to 185F |
| Material | Nylon 6/6 |
| Color | UV Black |
| RoHS | Compliant |
| Ul Listed | Type 21S Support |
| Military Specification | MS3367-3-0 |
| Flammability Rating | UL 94 V-2 |
Download the complete datasheet for ACT AL-14-120-0-C to view detailed technical specifications.
No datasheet is available for this part.