
A heavy-duty nylon cable tie designed for industrial, commercial, and HVAC applications. It features a high tensile strength of 175 lbs with a low insertion force requirement. Made from UV-resistant Nylon 6/6, it is suitable for outdoor use and bundle diameters ranging from 1.5 to 7.18 inches.
ACT AL-24-175-0-L technical specifications.
| Length | 25.5inches |
| Width | 0.34inches |
| Thickness | 0.09inches |
| Tensile Strength | 175lbs |
| Max Bundle Diameter | 7.18inches |
| Min Bundle Diameter | 1.5inches |
| Operating Temperature | -40 to 185Fahrenheit |
| Material | Nylon 6/6 |
| Color | Black (UV Resistant) |
| Ul Listed | Type 21S |
| RoHS | Compliant |
| Military Standard | MS3367-10 |
Download the complete datasheet for ACT AL-24-175-0-L to view detailed technical specifications.
No datasheet is available for this part.