Extra heavy duty nylon cable tie designed for high-strength bundling applications. Features a 175lb tensile strength and is manufactured from natural-colored 6/6 nylon. Meets military specifications MS3367-10-9.
Checking distributor stock and pricing after the page loads.
| Length | 24inches |
| Tensile Strength | 175lbs |
| Color | Natural |
| Material | Nylon 6/6 |
| Military Standard | MS3367-10-9 |
| Max Bundle Diameter | 7.2inches |
| Military Specification | MS3367-10-9 |
| Ul Listed | Type 21 |